Part Details for SDC-630ST-I1R by Data Device Corporation
Overview of SDC-630ST-I1R by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDC-630ST-I1R
SDC-630ST-I1R CAD Models
SDC-630ST-I1R Part Data Attributes:
|
SDC-630ST-I1R
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
SDC-630ST-I1R
Data Device Corporation
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, DMA27, 3.125 X 2.625 INCH, 0.430 INCH HEIGHT, MODULE-28/27
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DMA | |
Package Description | DIP, | |
Pin Count | 28/27 | |
Reach Compliance Code | compliant | |
Additional Feature | BUILT-IN-TEST, ALSO REQUIRE 5V SUPPLY | |
Analog Input Voltage-Max | 90 V | |
Angular Accuracy-Max | 21 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-XDMA-P27 | |
JESD-609 Code | e0 | |
Length | 79.375 mm | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -11 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.92 mm | |
Settling Time-Max | 500 µs | |
Signal/Output Frequency | 1000 Hz | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 28.5 rps | |
Width | 55.88 mm |