Part Details for SDP3C-300-101-00 by SanDisk Corporation
Overview of SDP3C-300-101-00 by SanDisk Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDP3C-300-101-00
SDP3C-300-101-00 CAD Models
SDP3C-300-101-00 Part Data Attributes:
|
SDP3C-300-101-00
SanDisk Corporation
Buy Now
Datasheet
|
Compare Parts:
SDP3C-300-101-00
SanDisk Corporation
Flash Memory Drive, 0.5MBps, IDE Compatible, CMOS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANDISK CORP | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Data Transfer Rate-Max | 0.5 MBps | |
Drive Interface Standard | IDE | |
External Data Bus Width | 16 | |
Host Data Transfer Rate-Max | 8 MBps | |
Host Interface Standard | PCMCIA-ATA | |
JESD-30 Code | X-XXMA-X68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |