Part Details for SDR0703-102K by Bourns Inc
Overview of SDR0703-102K by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SDR0703-102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Wirewound 1mH 10% 100KHz 30Q-Factor Ferrite 80mA 14.2Ohm DCR T/R | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SDR0703-102K
SDR0703-102K CAD Models
SDR0703-102K Part Data Attributes:
|
SDR0703-102K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0703-102K
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 14.2 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 3.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for SDR0703-102K
This table gives cross-reference parts and alternative options found for SDR0703-102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0703-102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO1606F-154 | General Purpose Inductor, 150uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | SDR0703-102K vs DO1606F-154 |
DO1606F-473 | General Purpose Inductor, 47uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | SDR0703-102K vs DO1606F-473 |
LPT3305-473 | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | SDR0703-102K vs LPT3305-473 |
LPT3305-333 | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | SDR0703-102K vs LPT3305-333 |
DO1608C-105B | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | SDR0703-102K vs DO1608C-105B |
LPT3305-332 | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, | Coilcraft Inc | SDR0703-102K vs LPT3305-332 |
DO3316P-472B | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | SDR0703-102K vs DO3316P-472B |
DO1606F-335 | General Purpose Inductor, 3300uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | SDR0703-102K vs DO1606F-335 |
DO1606F-222 | General Purpose Inductor, 2.2uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | SDR0703-102K vs DO1606F-222 |
DO1606T-103B | General Purpose Inductor, 10uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | SDR0703-102K vs DO1606T-103B |