Part Details for SDT5H100LP5-13 by Diodes Incorporated
Overview of SDT5H100LP5-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT5H100LP5-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SDT5H100LP5-13CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A POWERDI 5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1391 / $0.4900 | Buy Now |
DISTI #
SDT5H100LP5-13
|
Avnet Americas | Schottky Rectifier PDI5 T&R 5K - Tape and Reel (Alt: SDT5H100LP5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 155000 Factory Stock |
|
$0.1194 / $0.1411 | Buy Now |
DISTI #
621-SDT5H100LP5-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier | 0 |
|
$0.1590 / $0.4900 | Order Now |
DISTI #
SDT5H100LP5-13
|
Avnet Americas | Schottky Rectifier PDI5 T&R 5K - Tape and Reel (Alt: SDT5H100LP5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 155000 Factory Stock |
|
$0.1194 / $0.1411 | Buy Now |
DISTI #
SDT5H100LP5-13
|
Avnet Silica | Schottky Rectifier PDI5 T&R 5K (Alt: SDT5H100LP5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1907 | Buy Now |