Part Details for SDTX-244-RAP by Bourns Inc
Overview of SDTX-244-RAP by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDTX-244-RAP
SDTX-244-RAP CAD Models
SDTX-244-RAP Part Data Attributes:
|
SDTX-244-RAP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDTX-244-RAP
Bourns Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | RED | |
Actuator Material | GLASS FIBER POLYOXYMETHYLENE | |
Body Breadth | 12 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FIBER PBT | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | AMMO PACK | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDTX-244-RAP
This table gives cross-reference parts and alternative options found for SDTX-244-RAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDTX-244-RAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDTX-630-NAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SDTX-244-RAP vs SDTX-630-NAP |
MJTP4102B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | SDTX-244-RAP vs MJTP4102B |
TL1270F250YERBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SDTX-244-RAP vs TL1270F250YERBT |
TL1270F160YEQAT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SDTX-244-RAP vs TL1270F160YEQAT |
SKHMPSE010 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight | Alps Alpine Co Ltd | SDTX-244-RAP vs SKHMPSE010 |
SDTX-650-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SDTX-244-RAP vs SDTX-650-N |
STSG-32STR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | SDTX-244-RAP vs STSG-32STR |
TL1270F250REQBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SDTX-244-RAP vs TL1270F250REQBT |
TSVD-2L-B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Hua Jie (Taiwan) Corp | SDTX-244-RAP vs TSVD-2L-B |
SDTG-210-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SDTX-244-RAP vs SDTG-210-R |