Part Details for SDWL1608CR18GSTF by Sunlord
Overview of SDWL1608CR18GSTF by Sunlord
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDWL1608CR18GSTF
SDWL1608CR18GSTF CAD Models
SDWL1608CR18GSTF Part Data Attributes
|
SDWL1608CR18GSTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDWL1608CR18GSTF
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1.38 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |