-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Waveform Generation Function,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7199
|
Newark | Precision Timer, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. SE555QS-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2467 |
|
$0.3050 / $0.6650 | Buy Now |
DISTI #
SE555QS-13DICT-ND
|
DigiKey | IC OSC SGL TIMER SO-8 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9615 In Stock |
|
$0.1988 / $0.6000 | Buy Now |
DISTI #
SE555QS-13
|
Avnet Americas | Timers SO-8 T&R 2.5K - Tape and Reel (Alt: SE555QS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 940000 Factory Stock |
|
$0.1583 / $0.1871 | Buy Now |
DISTI #
621-SE555QS-13
|
Mouser Electronics | Timers & Support Products Automotive Grade Precision Timer RoHS: Compliant | 6993 |
|
$0.1960 / $0.6000 | Buy Now |
|
Future Electronics | 555 Type, Timer/Oscillator (Single) IC 8-SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.1920 / $0.1990 | Buy Now |
|
Future Electronics | 555 Type, Timer/Oscillator (Single) IC 8-SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.2050 | Buy Now |
|
Future Electronics | 555 Type, Timer/Oscillator (Single) IC 8-SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.2050 | Buy Now |
DISTI #
SE555QS-13
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 500kHz Min Qty: 3 | 349 |
|
$0.2493 / $0.3729 | Buy Now |
DISTI #
SE555QS-13
|
Avnet Silica | Timers SO-8 T&R 2.5K (Alt: SE555QS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 22500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC OSC SGL TIMER SO-8 | 2312 |
|
$0.2474 / $0.3879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE555QS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SE555QS-13
Diodes Incorporated
Analog Waveform Generation Function,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-01-24 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |