Part Details for SEA101M1VCC-0807 by Lelon Electronics Corp
Overview of SEA101M1VCC-0807 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEA101M1VCC-0807
SEA101M1VCC-0807 CAD Models
SEA101M1VCC-0807 Part Data Attributes
|
SEA101M1VCC-0807
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SEA101M1VCC-0807
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 115 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for SEA101M1VCC-0807
This table gives cross-reference parts and alternative options found for SEA101M1VCC-0807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA101M1VCC-0807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MS7100MEFCT78X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | SEA101M1VCC-0807 vs 35MS7100MEFCT78X7 |
35MS7100MEFCCE8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | SEA101M1VCC-0807 vs 35MS7100MEFCCE8X7 |
35MS7100MEFCTA8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | SEA101M1VCC-0807 vs 35MS7100MEFCTA8X7 |
35MS7100MEFCCC8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | SEA101M1VCC-0807 vs 35MS7100MEFCCC8X7 |
35MS7100MEFCCA8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | SEA101M1VCC-0807 vs 35MS7100MEFCCA8X7 |