Part Details for SEN-R-1050-027 by Sensitron Semiconductors
Overview of SEN-R-1050-027 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEN-R-1050-027
SEN-R-1050-027 CAD Models
SEN-R-1050-027 Part Data Attributes:
|
SEN-R-1050-027
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SEN-R-1050-027
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DIE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DIE | |
Package Description | O-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XUUC-N2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SEN-R-1050-027
This table gives cross-reference parts and alternative options found for SEN-R-1050-027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEN-R-1050-027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMCJ43A-T3-LF | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | SEN-R-1050-027 vs 5.0SMCJ43A-T3-LF |
5.0SMDJ45A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SEN-R-1050-027 vs 5.0SMDJ45A-T |
5.0SMDJ43-T500 | Trans Voltage Suppressor Diode, 28000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SEN-R-1050-027 vs 5.0SMDJ43-T500 |
5.0SMDJ45A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SEN-R-1050-027 vs 5.0SMDJ45A-AT/TR13 |
5.0SMDJ43A-AT/7 | Transient Suppressor, | Pulse Electronics Corporation | SEN-R-1050-027 vs 5.0SMDJ43A-AT/7 |
5.0SMDJ43A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SEN-R-1050-027 vs 5.0SMDJ43A/TR13 |
5.0SMDJ45-T500 | Trans Voltage Suppressor Diode, 28000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SEN-R-1050-027 vs 5.0SMDJ45-T500 |
5.0SMDJ43A-AT | Transient Suppressor, | Pulse Electronics Corporation | SEN-R-1050-027 vs 5.0SMDJ43A-AT |
5.0SMDJ45AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SEN-R-1050-027 vs 5.0SMDJ45AV-T |
5.0SMDJ43AR7G | Transient Suppressor, | Taiwan Semiconductor | SEN-R-1050-027 vs 5.0SMDJ43AR7G |