-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 5A, 35VDC, 35A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8179
|
Newark | Fuse, Smd, Fast Acting, 5A, 0603, Fuse Current:5A, Product Range:Singlfuse Sf-0603Fpxxxf Series, Voltage Rating Vac:24V, Voltage Rating V Dc:35V, Blow Characteristic:Fast Acting, Fuse Case Style:0603, Breaking Capacity Current Rohs Compliant: Yes |Bourns SF-0603FP500F-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7321 |
|
$0.6240 | Buy Now |
DISTI #
67AC6707
|
Newark | 0603 Fast-Precision Pcb 5A /Tape & Reel - 7" Reel |Bourns SF-0603FP500F-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.3680 | Buy Now |
DISTI #
SF-0603FP500F-2CT-ND
|
DigiKey | FUSE BRD MNT 5A 24VAC/35VDC 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7841 In Stock |
|
$0.2375 / $0.6100 | Buy Now |
DISTI #
SF-0603FP500F-2
|
Avnet Americas | Fuse Chip 5A 35VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603FP500F-2) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2375 / $0.3834 | Buy Now |
DISTI #
652-SF-0603FP500F-2
|
Mouser Electronics | Surface Mount Fuses 5A Fast Act Prec 0603 SinglFuse RoHS: Compliant | 4639 |
|
$0.2370 / $0.4300 | Buy Now |
DISTI #
V72:2272_21679910
|
Arrow Electronics | Fuse Chip Fast Acting 5A 35V SMD Solder Pad 0603 1.6 X 0.81 X 0.3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1724 Container: Cut Strips | Americas - 6178 |
|
$0.0639 / $0.2444 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3352 / $0.7020 | Buy Now |
DISTI #
27018723
|
Verical | Fuse Chip Fast Acting 5A 35V SMD Solder Pad 0603 1.6 X 0.81 X 0.3mm T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1724 | Americas - 6178 |
|
$0.0639 / $0.0677 | Buy Now |
DISTI #
SF-0603FP500F-2
|
TTI | Surface Mount Fuses 5A Fast Act Prec 0603 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.2380 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3352 / $0.7020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603FP500F-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603FP500F-2
Bourns Inc
Electric Fuse, Fast Blow, 5A, 35VDC, 35A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED BREAKING CAPACITY AT 24 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 35 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 35 V | |
Rated Voltage(DC) | 35 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |