-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 3.15A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0165
|
Newark | Fuse, Smd, 3.15A, 0603, Slow Blow, Fuse Current:3.15A, Product Range:Sf-0603S Series, Voltage Rating Vac:-, Voltage Rating V Dc:32Vdc, Blow Characteristic:Slow Blow, Fuse Case Style:0603, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Bourns SF-0603S315-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4588 |
|
$0.4680 | Buy Now |
DISTI #
14P7168
|
Newark | 0603 Slow-Blow Sputtering 3.15A /Tape & Reel - 7" Reel |Bourns SF-0603S315-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
SF-0603S315-2CT-ND
|
DigiKey | FUSE BOARD MNT 3.15A 32VDC 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12860 In Stock |
|
$0.2385 / $0.6100 | Buy Now |
DISTI #
SF-0603S315-2
|
Avnet Americas | Surface Mount Fuses 3.15A Slow Blow SinglFuse - Tape and Reel (Alt: SF-0603S315-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.3550 | Buy Now |
DISTI #
652-SF-0603S315-2
|
Mouser Electronics | Surface Mount Fuses 3.15A Slow Blow 0603 SinglFuse RoHS: Compliant | 5305 |
|
$0.2150 / $0.4900 | Buy Now |
DISTI #
V72:2272_06260957
|
Arrow Electronics | Fuse Chip Slow Blow Acting 3.15A 32V SMD Solder Pad 0603 Ceramic T/R UL RoHS: Compliant Min Qty: 285 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2115 Container: Cut Strips | Americas - 285 |
|
$0.2941 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Slow Blow Acting 3.15A 32V SMD Solder Pad 0603 T/R UL RoHS: Compliant | 0 |
|
$0.3103 / $0.6500 | Buy Now |
DISTI #
55552398
|
Verical | Fuse Chip Slow Blow Acting 3.15A 32V SMD Solder Pad 0603 Ceramic T/R UL RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 2115 | Americas - 285 |
|
$0.2941 | Buy Now |
DISTI #
SF-0603S315-2
|
TTI | Surface Mount Fuses 3.15A Slow Blow 0603 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.2210 / $0.2290 | Buy Now |
|
Master Electronics | Fuse Chip Slow Blow Acting 3.15A 32V SMD Solder Pad 0603 T/R UL RoHS: Compliant | 0 |
|
$0.3103 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603S315-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603S315-2
Bourns Inc
Electric Fuse, Slow Blow, 3.15A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 35 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |