-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7895
|
Newark | Smd Fuse, High Inrush, 2A, 63Vdc, 1206, Fuse Current:2A, Blow Characteristic:High Inrush Current Withstand, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bourns SF-1206HIA200M-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2993 |
|
$0.5230 / $0.5670 | Buy Now |
DISTI #
65AH0836
|
Newark | 1206 High-Inrush Multilayer 2A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-1206HIA200M-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.5340 | Buy Now |
DISTI #
69AH2248
|
Newark | Fuse, Aec-Q200, High Inrush, 2A/63V, 1206 Rohs Compliant: Yes |Bourns SF-1206HIA200M-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6670 / $1.0300 | Buy Now |
DISTI #
118-SF-1206HIA200M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 63VDC 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1016 In Stock |
|
$0.4293 / $1.1000 | Buy Now |
DISTI #
SF-1206HIA200M-2
|
Avnet Americas | Fuse Chip 2A 0.098Ohm 63V 2-Pin 1206 T/R - Tape and Reel (Alt: SF-1206HIA200M-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.4828 | Buy Now |
DISTI #
32AK7895
|
Avnet Americas | Fuse Chip 2A 0.098Ohm 63V 2-Pin 1206 T/R - Product that comes on tape, but is not reeled (Alt: 32AK7895) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 2993 Partner Stock |
|
$0.6530 / $0.8420 | Buy Now |
DISTI #
652-SF-1206HIA200M-2
|
Mouser Electronics | Surface Mount Fuses 1206 High-Inrush Multilayer 2A Auto RoHS: Compliant | 7432 |
|
$0.3040 / $0.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4221 / $0.8840 | Buy Now | |
DISTI #
SF-1206HIA200M-2
|
Avnet Americas | Fuse Chip 2A 0.098Ohm 63V 2-Pin 1206 T/R - Tape and Reel (Alt: SF-1206HIA200M-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.4828 | Buy Now |
DISTI #
32AK7895
|
Avnet Americas | Fuse Chip 2A 0.098Ohm 63V 2-Pin 1206 T/R - Product that comes on tape, but is not reeled (Alt: 32AK7895) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 2993 Partner Stock |
|
$0.6530 / $0.8420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206HIA200M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206HIA200M-2
Bourns Inc
Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.97 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for SF-1206HIA200M-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206HIA200M-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206S200M-2 | Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-1206HIA200M-2 vs SF-1206S200M-2 |
SF-1206HI200M-2 | Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-1206HIA200M-2 vs SF-1206HI200M-2 |
SF-1206SP200-2 | Fuse, | Bourns Inc | SF-1206HIA200M-2 vs SF-1206SP200-2 |