Part Details for SF04R49R9BALQ by Walsin Technology Corporation
Overview of SF04R49R9BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R49R9BALQ
SF04R49R9BALQ CAD Models
SF04R49R9BALQ Part Data Attributes
|
SF04R49R9BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R49R9BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF04R49R9BALQ
This table gives cross-reference parts and alternative options found for SF04R49R9BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R49R9BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0249R9BDH2 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R49R9BALQ vs RTX0249R9BDH2 |
MF04R49R9ATL | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R49R9BALQ vs MF04R49R9ATL |
RT0402WRD0749R9L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04R49R9BALQ vs RT0402WRD0749R9L |
RTX0249R9BDTH | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R49R9BALQ vs RTX0249R9BDTH |
SF04R49R9BTL | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R49R9BALQ vs SF04R49R9BTL |
AF0402AE49R9A-T10 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04R49R9BALQ vs AF0402AE49R9A-T10 |
RTX0249R9BDH3 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R49R9BALQ vs RTX0249R9BDH3 |
AS0402E49R9B-T10 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04R49R9BALQ vs AS0402E49R9B-T10 |
AF0402AE49R9B-T10 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04R49R9BALQ vs AF0402AE49R9B-T10 |
RP0402BRD0749R9L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04R49R9BALQ vs RP0402BRD0749R9L |