Part Details for SF06Q9102ATLA by Walsin Technology Corporation
Overview of SF06Q9102ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q9102ATLA
SF06Q9102ATLA CAD Models
SF06Q9102ATLA Part Data Attributes
|
SF06Q9102ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q9102ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q9102ATLA
This table gives cross-reference parts and alternative options found for SF06Q9102ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q9102ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J91KBTDG | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06Q9102ATLA vs RP73G1J91KBTDG |
RNCH0603BKC91K0 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06Q9102ATLA vs RNCH0603BKC91K0 |
AS0603Q9102A-T5 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SF06Q9102ATLA vs AS0603Q9102A-T5 |
SF06Q9102BTLA | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06Q9102ATLA vs SF06Q9102BTLA |
RN73H1JTTD9102B50 | Fixed Resistor, Metal Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06Q9102ATLA vs RN73H1JTTD9102B50 |
RT0603WRE1091KL | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q9102ATLA vs RT0603WRE1091KL |
CRT0603-BZ-9102EAS | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06Q9102ATLA vs CRT0603-BZ-9102EAS |
RP73G1J91KATDF | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06Q9102ATLA vs RP73G1J91KATDF |
RTX039102BETP | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | SF06Q9102ATLA vs RTX039102BETP |
RTW10E0603A9102-RG70 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SF06Q9102ATLA vs RTW10E0603A9102-RG70 |