Part Details for SF06U1271ATLQ by Walsin Technology Corporation
Overview of SF06U1271ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U1271ATLQ
SF06U1271ATLQ CAD Models
SF06U1271ATLQ Part Data Attributes:
|
SF06U1271ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U1271ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06U1271ATLQ
This table gives cross-reference parts and alternative options found for SF06U1271ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U1271ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC3X1271 | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U1271ATLQ vs AR03BTRC3X1271 |
RN73F1JB1271A | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U1271ATLQ vs RN73F1JB1271A |
RN06A1271CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U1271ATLQ vs RN06A1271CT1-25 |
RN73F1J1271A | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U1271ATLQ vs RN73F1J1271A |
UPTF0603-16W-E-1271AT | Fixed Resistor, Thin Film, 0.063W, 1270ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SF06U1271ATLQ vs UPTF0603-16W-E-1271AT |
SF06U1271BALQ | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U1271ATLQ vs SF06U1271BALQ |
RN06B1271CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U1271ATLQ vs RN06B1271CT1-25 |
AR06031K27+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06U1271ATLQ vs AR06031K27+-0.05%TCR25 |
TC0325A1271E5E | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U1271ATLQ vs TC0325A1271E5E |
CAR06031.27KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06U1271ATLQ vs CAR06031.27KOHMS0.1%25PPM |