Part Details for SF06U1301ATLQ by Walsin Technology Corporation
Overview of SF06U1301ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U1301ATLQ
SF06U1301ATLQ CAD Models
SF06U1301ATLQ Part Data Attributes
|
SF06U1301ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U1301ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06U1301ATLQ
This table gives cross-reference parts and alternative options found for SF06U1301ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U1301ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325B1301E5E | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U1301ATLQ vs TC0325B1301E5E |
RV0603E1301BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 1300 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | SF06U1301ATLQ vs RV0603E1301BB |
ACPP06031K3B25PPM | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ohmite Mfg Co | SF06U1301ATLQ vs ACPP06031K3B25PPM |
TC0325A1301TCE | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U1301ATLQ vs TC0325A1301TCE |
CAR06031.3KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06U1301ATLQ vs CAR06031.3KOHMS0.05%25PPM |
SF06U1301BALQ | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U1301ATLQ vs SF06U1301BALQ |
TC0325A1301ECE | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U1301ATLQ vs TC0325A1301ECE |
TC0325B1301T4E | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U1301ATLQ vs TC0325B1301T4E |
AR03APC3Y1301N | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U1301ATLQ vs AR03APC3Y1301N |
RT0603A130125PPM | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | SF06U1301ATLQ vs RT0603A130125PPM |