Part Details for SF06U3090BTLQ by Walsin Technology Corporation
Overview of SF06U3090BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U3090BTLQ
SF06U3090BTLQ CAD Models
SF06U3090BTLQ Part Data Attributes:
|
SF06U3090BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U3090BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06U3090BTLQ
This table gives cross-reference parts and alternative options found for SF06U3090BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U3090BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JTD3090A | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U3090BTLQ vs RN73F1JTD3090A |
SF06U3090ATLQ | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3090BTLQ vs SF06U3090ATLQ |
WF06U3090AALQ | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3090BTLQ vs WF06U3090AALQ |
AS73F1JT3090B | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U3090BTLQ vs AS73F1JT3090B |
AR03BTRC3Y3090N | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U3090BTLQ vs AR03BTRC3Y3090N |
TC0325B3090TCE | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U3090BTLQ vs TC0325B3090TCE |
SF06U3090BALQ | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3090BTLQ vs SF06U3090BALQ |
ACPP0603309RB25PPM | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ohmite Mfg Co | SF06U3090BTLQ vs ACPP0603309RB25PPM |
TC0325A3090T5E | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U3090BTLQ vs TC0325A3090T5E |
RN06A3090CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U3090BTLQ vs RN06A3090CT5-25 |