Part Details for SF08U2203AALQ by Walsin Technology Corporation
Overview of SF08U2203AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08U2203AALQ
SF08U2203AALQ CAD Models
SF08U2203AALQ Part Data Attributes:
|
SF08U2203AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08U2203AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for SF08U2203AALQ
This table gives cross-reference parts and alternative options found for SF08U2203AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08U2203AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE05G224AT | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08U2203AALQ vs TE05G224AT |
TE05G224BC | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08U2203AALQ vs TE05G224BC |
SF08U2203BALQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08U2203AALQ vs SF08U2203BALQ |
WF08U2203BALQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08U2203AALQ vs WF08U2203BALQ |
TE05G224BB | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08U2203AALQ vs TE05G224BB |
WF08U2203BTLQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08U2203AALQ vs WF08U2203BTLQ |
WF08U2203AVLQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08U2203AALQ vs WF08U2203AVLQ |
TE05G224AB | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08U2203AALQ vs TE05G224AB |
SF08U2203ATLQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08U2203AALQ vs SF08U2203ATLQ |
TE05G224BT | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08U2203AALQ vs TE05G224BT |