Part Details for SF12R18R0ATLA by Walsin Technology Corporation
Overview of SF12R18R0ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R18R0ATLA
SF12R18R0ATLA CAD Models
SF12R18R0ATLA Part Data Attributes
|
SF12R18R0ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R18R0ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R18R0ATLA
This table gives cross-reference parts and alternative options found for SF12R18R0ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R18R0ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BY-18R0EAS | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R18R0ATLA vs CRT1206-BY-18R0EAS |
RTX0618R0BDTP | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R18R0ATLA vs RTX0618R0BDTP |
CRT1206-AY-18R0ELF | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R18R0ATLA vs CRT1206-AY-18R0ELF |
RP73F2B18RBTDF | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R18R0ATLA vs RP73F2B18RBTDF |
SF12R18R0ATLQ | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R18R0ATLA vs SF12R18R0ATLQ |
AR06BPC3V0180N | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R18R0ATLA vs AR06BPC3V0180N |
SF12R18R0BTLQ | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R18R0ATLA vs SF12R18R0BTLQ |
RN73H2BTTD18R0B25 | Fixed Resistor, Metal Film, 0.25W, 18ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12R18R0ATLA vs RN73H2BTTD18R0B25 |
RP73F2B18RATDG | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R18R0ATLA vs RP73F2B18RATDG |
AR06BTRC3V0180 | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R18R0ATLA vs AR06BTRC3V0180 |