Part Details for SF12R2493ATLQ by Walsin Technology Corporation
Overview of SF12R2493ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R2493ATLQ
SF12R2493ATLQ CAD Models
SF12R2493ATLQ Part Data Attributes
|
SF12R2493ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R2493ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R2493ATLQ
This table gives cross-reference parts and alternative options found for SF12R2493ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R2493ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B249KBTDG | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R2493ATLQ vs RP73F2B249KBTDG |
RTX062493BDP2 | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R2493ATLQ vs RTX062493BDP2 |
RP73PF2B249KBTG | Fixed Resistor, Thin Film, 0.33W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R2493ATLQ vs RP73PF2B249KBTG |
AR06BTRC3V2493 | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R2493ATLQ vs AR06BTRC3V2493 |
TP0625B2493RCE | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R2493ATLQ vs TP0625B2493RCE |
RN73H2BTTD2493B25 | Fixed Resistor, Metal Film, 0.25W, 249000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12R2493ATLQ vs RN73H2BTTD2493B25 |
TP0625B2493R4E | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R2493ATLQ vs TP0625B2493R4E |
CAR1206249KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R2493ATLQ vs CAR1206249KOHMS0.1%25PPMHP |
WF12R2493BALQ | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2493ATLQ vs WF12R2493BALQ |
RN73H2BTTD2493A25 | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R2493ATLQ vs RN73H2BTTD2493A25 |