Part Details for SF12R26R1CTL by Walsin Technology Corporation
Overview of SF12R26R1CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R26R1CTL
SF12R26R1CTL CAD Models
SF12R26R1CTL Part Data Attributes:
|
SF12R26R1CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R26R1CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF12R26R1CTL
This table gives cross-reference parts and alternative options found for SF12R26R1CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R26R1CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625C261JT5E | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R26R1CTL vs TP0625C261JT5E |
CRT1206-CY-26R1EAS | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R26R1CTL vs CRT1206-CY-26R1EAS |
SF12R26R1CALQ | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R26R1CTL vs SF12R26R1CALQ |
SF12R26R1CTLA | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R26R1CTL vs SF12R26R1CTLA |
SF12R26R1CTLQ | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R26R1CTL vs SF12R26R1CTLQ |
TP0625C261JR4E | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R26R1CTL vs TP0625C261JR4E |
AR06CTRC3V26R1 | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R26R1CTL vs AR06CTRC3V26R1 |
AR06CPC3V26R1 | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R26R1CTL vs AR06CPC3V26R1 |
AR06CPC3V26R1N | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R26R1CTL vs AR06CPC3V26R1N |
239061152619L | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | SF12R26R1CTL vs 239061152619L |