Part Details for SF12R4871ATLA by Walsin Technology Corporation
Overview of SF12R4871ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R4871ATLA
SF12R4871ATLA CAD Models
SF12R4871ATLA Part Data Attributes
|
SF12R4871ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R4871ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R4871ATLA
This table gives cross-reference parts and alternative options found for SF12R4871ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R4871ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1206E4871A-T5 | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SF12R4871ATLA vs AS1206E4871A-T5 |
RP73PF2B4K87BTG | Fixed Resistor, Thin Film, 0.33W, 4870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R4871ATLA vs RP73PF2B4K87BTG |
RNCH1206BTE4K87 | Fixed Resistor, Thin Film, 0.33W, 4870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R4871ATLA vs RNCH1206BTE4K87 |
RN73H2BTTD4871A25 | Fixed Resistor, Metal Film, 0.25W, 4870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R4871ATLA vs RN73H2BTTD4871A25 |
AR06BPC3V4871 | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R4871ATLA vs AR06BPC3V4871 |
239061134872L | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | SF12R4871ATLA vs 239061134872L |
RN73H2BTTE4871A25 | Fixed Resistor, Metal Film, 0.25W, 4870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R4871ATLA vs RN73H2BTTE4871A25 |
RP73F2B4K87ATDF | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R4871ATLA vs RP73F2B4K87ATDF |
AS1206E4871B-T5 | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SF12R4871ATLA vs AS1206E4871B-T5 |
SF12R4871ATL | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R4871ATLA vs SF12R4871ATL |