Part Details for SF12R4990ATLQ by Walsin Technology Corporation
Overview of SF12R4990ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R4990ATLQ
SF12R4990ATLQ CAD Models
SF12R4990ATLQ Part Data Attributes
|
SF12R4990ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R4990ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R4990ATLQ
This table gives cross-reference parts and alternative options found for SF12R4990ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R4990ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC3V4990N | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R4990ATLQ vs AR06BTRC3V4990N |
RNCH1206BKE499R | Fixed Resistor, Thin Film, 0.33W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R4990ATLQ vs RNCH1206BKE499R |
RTX064990BDP3 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R4990ATLQ vs RTX064990BDP3 |
CRT1206-AY-4990EAS | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R4990ATLQ vs CRT1206-AY-4990EAS |
RN73H2BTTD4990A25 | Fixed Resistor, Metal Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R4990ATLQ vs RN73H2BTTD4990A25 |
AR06BPC3V4990 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R4990ATLQ vs AR06BPC3V4990 |
RN73H2BTTD4990B25 | Fixed Resistor, Metal Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12R4990ATLQ vs RN73H2BTTD4990B25 |
RP73PF2B499RBTDF | Fixed Resistor, Thin Film, 0.33W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R4990ATLQ vs RP73PF2B499RBTDF |
RP73F2B499RBTD | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R4990ATLQ vs RP73F2B499RBTD |
RTX064990BDP2 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R4990ATLQ vs RTX064990BDP2 |