Part Details for SF165D by Rectron Semiconductor
Overview of SF165D by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF165D
SF165D CAD Models
SF165D Part Data Attributes:
|
SF165D
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF165D
Rectron Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF165D
This table gives cross-reference parts and alternative options found for SF165D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF165D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSB30C30PB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | SF165D vs DSB30C30PB |
VF20150SG-E3/4W | DIODE 20 A, 150 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | SF165D vs VF20150SG-E3/4W |
SBR60A60CT | Rectifier Diode, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | SF165D vs SBR60A60CT |
FST2140 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | SF165D vs FST2140 |
M6035C-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SF165D vs M6035C-E3/45 |
DSSK48-0025B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 25V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Littelfuse Inc | SF165D vs DSSK48-0025B |
FST10100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | SF165D vs FST10100 |
HER162GD | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | International Semiconductor Inc | SF165D vs HER162GD |
RF2001T4S | Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | SF165D vs RF2001T4S |
FST20200 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | SF165D vs FST20200 |