Part Details for SF30JC10 by Shindengen Electronic Manufacturing Co Ltd
Overview of SF30JC10 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Part Details for SF30JC10
SF30JC10 CAD Models
SF30JC10 Part Data Attributes:
|
SF30JC10
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF30JC10
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, FTO-220, 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | TO-220AB | |
Package Description | FTO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF30JC10
This table gives cross-reference parts and alternative options found for SF30JC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF30JC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB-29LS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | SF30JC10 vs FMB-29LS |
MUR2020ACT | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | SF30JC10 vs MUR2020ACT |
FERP15K | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 800V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Gulfsemi | SF30JC10 vs FERP15K |
MBRP3010NTU_NL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | SF30JC10 vs MBRP3010NTU_NL |
DGSK20-022A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 220V V(RRM), Gallium Arsenide, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | SF30JC10 vs DGSK20-022A |
VF60120C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 120V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Vishay Intertechnologies | SF30JC10 vs VF60120C-M3/4W |
MBRF1080CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SF30JC10 vs MBRF1080CTR |
CSD06060B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Cree, Inc. | SF30JC10 vs CSD06060B |
MBR30100FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | PanJit Semiconductor | SF30JC10 vs MBR30100FCT |
UG1004GHC0G | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF30JC10 vs UG1004GHC0G |