Part Details for SFCF0064H1BK1TO-C-MS-543-SMA by Swissbit
Overview of SFCF0064H1BK1TO-C-MS-543-SMA by Swissbit
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFCF0064H1BK1TO-C-MS-543-SMA
SFCF0064H1BK1TO-C-MS-543-SMA CAD Models
SFCF0064H1BK1TO-C-MS-543-SMA Part Data Attributes
|
SFCF0064H1BK1TO-C-MS-543-SMA
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFCF0064H1BK1TO-C-MS-543-SMA
Swissbit
Flash Memory Drive, IDE Compatible, CMOS, PC CARD-50
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | PC CARD-50 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPRATES AT 5V | |
Drive Interface Standard | IDE | |
External Data Bus Width | 16 | |
Host Data Transfer Rate-Max | 66 MBps | |
Host Interface Standard | ATA; PCMCIA; PC-AT | |
JESD-30 Code | R-XUUC-N50 | |
Length | 42.8 mm | |
Number of Terminals | 50 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 36.4 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |