Part Details for SFH2012A by Infineon Technologies AG
Overview of SFH2012A by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH2012A
SFH2012A CAD Models
SFH2012A Part Data Attributes:
|
SFH2012A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH2012A
Infineon Technologies AG
Laser Diode Emitter, 800nm Min, 900nm Max,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Fiber Optic Device Type | LASER DIODE EMITTER | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 900 nm | |
Operating Wavelength-Min | 800 nm | |
Operating Wavelength-Nom | 850 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFH2012A
This table gives cross-reference parts and alternative options found for SFH2012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH2012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH2012A | Laser Diode Emitter, 800nm Min, 900nm Max | Siemens | SFH2012A vs SFH2012A |