Part Details for SFH2012A by Siemens
Overview of SFH2012A by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH2012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON PIN PHOTODIODE DETECTOR Laser Diode Emitter, 800nm Min, 900nm Max RoHS: Not Compliant | Europe - 100 |
|
RFQ |
Part Details for SFH2012A
SFH2012A CAD Models
SFH2012A Part Data Attributes:
|
SFH2012A
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH2012A
Siemens
Laser Diode Emitter, 800nm Min, 900nm Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | LASER DIODE EMITTER | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 900 nm | |
Operating Wavelength-Min | 800 nm | |
Operating Wavelength-Nom | 850 nm |