Part Details for SFH309PFA3 by OSRAM Opto Semiconductors
Overview of SFH309PFA3 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SFH309PFA3
SFH309PFA3 CAD Models
SFH309PFA3 Part Data Attributes:
|
SFH309PFA3
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH309PFA3
OSRAM Opto Semiconductors
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 900 nm | |
Power Dissipation-Max | 0.165 W | |
Response Time-Max | 0.000006 s | |
Surface Mount | NO |