Part Details for SFMC-108-01-S-D-P-TR by Samtec Inc
Overview of SFMC-108-01-S-D-P-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFMC-108-01-S-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W6068
|
Newark | .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip |Samtec SFMC-108-01-S-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4900 / $3.8500 | Buy Now |
DISTI #
SFMC-108-01-S-D-P-TR-ND
|
DigiKey | CONN RCPT 16POS 0.05 GOLD PCB Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1693 | Buy Now |
DISTI #
SFMC-108-01-S-D-P-
|
Avnet Americas | Conn Socket Strip SKT 16 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: SFMC-108-01-S-D-P-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.4400 / $5.5500 | Buy Now |
DISTI #
200-SFMC-10801SDPTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$2.4300 / $3.4400 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.7600 / $5.5500 | Buy Now |
DISTI #
000000000002535185
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$3.1000 / $5.5500 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.7600 / $5.5500 | Buy Now |
DISTI #
5cd91956cd7c1c4c38716125
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.7600 / $5.5500 | Buy Now |
DISTI #
SFMC-108-01-S-D-P-TR
|
Toby Electronics | SFMC - Samtec 1.27mm Tiger Eye™ High-Reliability Flexible Pin Count Through Hole Socket Min Qty: 125 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$1.7068 / $4.8802 | Buy Now |
Part Details for SFMC-108-01-S-D-P-TR
SFMC-108-01-S-D-P-TR CAD Models
SFMC-108-01-S-D-P-TR Part Data Attributes
|
SFMC-108-01-S-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-108-01-S-D-P-TR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFMC-108-01-S-D-P-TR
This table gives cross-reference parts and alternative options found for SFMC-108-01-S-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-108-01-S-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-108-02-F-D-455 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-108-01-S-D-P-TR vs ESQT-108-02-F-D-455 |
SFMC-108-02-S-D-K-TR | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-108-01-S-D-P-TR vs SFMC-108-02-S-D-K-TR |
TMM-6-0-16-2 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | SFMC-108-01-S-D-P-TR vs TMM-6-0-16-2 |
93696-408 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | SFMC-108-01-S-D-P-TR vs 93696-408 |
1-281776-6 | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | SFMC-108-01-S-D-P-TR vs 1-281776-6 |
E842-812-1642-618 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SFMC-108-01-S-D-P-TR vs E842-812-1642-618 |
39-51-9160 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | SFMC-108-01-S-D-P-TR vs 39-51-9160 |
91615-408N | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | SFMC-108-01-S-D-P-TR vs 91615-408N |
66432-316LF | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | SFMC-108-01-S-D-P-TR vs 66432-316LF |
E842-812-1613-318 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SFMC-108-01-S-D-P-TR vs E842-812-1613-318 |