Part Details for SFR03EZPF1272 by ROHM Semiconductor
Overview of SFR03EZPF1272 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF1272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF1272TR-ND
|
DigiKey | RES SMD 12.7K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
DISTI #
SFR03EZPF1272
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 12.7K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF1272) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF1272
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 4785 |
|
$0.0100 / $0.1000 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR03EZPF1272
SFR03EZPF1272 CAD Models
SFR03EZPF1272 Part Data Attributes:
|
SFR03EZPF1272
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF1272
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF1272
This table gives cross-reference parts and alternative options found for SFR03EZPF1272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF1272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03WGF1272TCE | Fixed Resistor, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF1272 vs HQ03WGF1272TCE |
RC0603F1272-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SFR03EZPF1272 vs RC0603F1272-07-T70 |
HCHP0603100PPM12.7K1%WTRE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPF1272 vs HCHP0603100PPM12.7K1%WTRE4 |
HQ03WGF1272TEE | Fixed Resistor, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF1272 vs HQ03WGF1272TEE |
NMCR0603FJ12K7 | RES,SMT,THICK FILM,12.7K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | SFR03EZPF1272 vs NMCR0603FJ12K7 |
RK73H1JLTDB1272F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF1272 vs RK73H1JLTDB1272F |
CTTKFR0603FTE1272 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | SFR03EZPF1272 vs CTTKFR0603FTE1272 |
MC0603L6F1272SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | SFR03EZPF1272 vs MC0603L6F1272SE |
MC0063W0603112K7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | SFR03EZPF1272 vs MC0063W0603112K7 |
FCF03FV-1272 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF1272 vs FCF03FV-1272 |