Part Details for SFR1T5 by Taiwan Semiconductor
Overview of SFR1T5 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFR1T5
SFR1T5 CAD Models
SFR1T5 Part Data Attributes
|
SFR1T5
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR1T5
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN |
Alternate Parts for SFR1T5
This table gives cross-reference parts and alternative options found for SFR1T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR1T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | SFR1T5 vs FR105 |
1N4937 | Rectifier Diode, | Taitron Components Inc | SFR1T5 vs 1N4937 |
BA158 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | SFR1T5 vs BA158 |
UF1005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | SFR1T5 vs UF1005 |
10ELS6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | SFR1T5 vs 10ELS6 |
1N4937 | 1A, 600V, SILICON, SIGNAL DIODE | NXP Semiconductors | SFR1T5 vs 1N4937 |
10DF6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | SFR1T5 vs 10DF6 |
ERB44-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | SFR1T5 vs ERB44-06 |
HER106 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | SFR1T5 vs HER106 |
RGP10JZ | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | SFR1T5 vs RGP10JZ |