Part Details for SFW-D1-8D-01-CAPD-NE2P by Methode Electronics Inc
Overview of SFW-D1-8D-01-CAPD-NE2P by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for SFW-D1-8D-01-CAPD-NE2P
SFW-D1-8D-01-CAPD-NE2P CAD Models
SFW-D1-8D-01-CAPD-NE2P Part Data Attributes
|
SFW-D1-8D-01-CAPD-NE2P
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFW-D1-8D-01-CAPD-NE2P
Methode Electronics Inc
Wavelength Division Mux/Demux, 100GHz, LSH/SPC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Channel Spacing | 100 GHz | |
Connection Type | LSH/SPC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Fiber Type | SMF | |
Insertion Loss-Max | 3.2 dB | |
Isolation-Min | 25 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1577 nm | |
Return Loss-Min | 45 dB |