Part Details for SFW-D2-4D-48-FM5-NE2S by Methode Electronics Inc
Overview of SFW-D2-4D-48-FM5-NE2S by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for SFW-D2-4D-48-FM5-NE2S
SFW-D2-4D-48-FM5-NE2S CAD Models
SFW-D2-4D-48-FM5-NE2S Part Data Attributes
|
SFW-D2-4D-48-FM5-NE2S
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFW-D2-4D-48-FM5-NE2S
Methode Electronics Inc
Wavelength Division Mux/Demux, 200GHz, LSH/SPC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Channel Spacing | 200 GHz | |
Connection Type | LSH/SPC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Fiber Type | SMF | |
Isolation-Min | 25 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1539 nm | |
Return Loss-Min | 45 dB |