Part Details for SG-8002CAFREQ-PHBL0 by Epson Electronics America Inc
Overview of SG-8002CAFREQ-PHBL0 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG-8002CAFREQ-PHBL0
SG-8002CAFREQ-PHBL0 CAD Models
SG-8002CAFREQ-PHBL0 Part Data Attributes:
|
SG-8002CAFREQ-PHBL0
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-8002CAFREQ-PHBL0
Epson Electronics America Inc
CRYSTAL OSCILLATOR, CLOCK, 1MHz - 125MHz, CMOS OUTPUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 25 pF | |
Physical Dimension | 7mm x 5mm x 1.4mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |