Part Details for SG1503T/883B by Microsemi Corporation
Overview of SG1503T/883B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG1503T/883B
SG1503T/883B CAD Models
SG1503T/883B Part Data Attributes
|
SG1503T/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG1503T/883B
Microsemi Corporation
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-39 | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.6% |
Alternate Parts for SG1503T/883B
This table gives cross-reference parts and alternative options found for SG1503T/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1503T/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1503Y | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SG1503T/883B vs SG1503Y |
SG3503Y | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SG1503T/883B vs SG3503Y |
SG3503T | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG1503T/883B vs SG3503T |