There are no models available for this part yet.
Overview of SG2525AN by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SG2525AN by Microsemi Corporation
Part Data Attributes for SG2525AN by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICON GENERAL INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microsemi Corporation
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
35 V
|
Input Voltage-Min
|
8 V
|
Input Voltage-Nom
|
20 V
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Length
|
19.555 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.62 mm
|
Alternate Parts for SG2525AN
This table gives cross-reference parts and alternative options found for SG2525AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2525AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951101EX | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | SG2525AN vs 5962-8951101EX |
SG3525AJ | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SG2525AN vs SG3525AJ |
SG3525AN#PBF | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | Linear Technology | SG2525AN vs SG3525AN#PBF |
5962-8951101EX | Switching Controller, 0.5A, 350kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | SG2525AN vs 5962-8951101EX |
5962-8951101EX | 0.5A SWITCHING CONTROLLER, 350kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SG2525AN vs 5962-8951101EX |
SG3525AJ | IC 0.4 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, DIP-16, Switching Regulator or Controller | Linear Technology | SG2525AN vs SG3525AJ |
SG2525AJ | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG2525AN vs SG2525AJ |
M38510/12602BEA | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corporation | SG2525AN vs M38510/12602BEA |
SG1525AJ | Switching Regulator/Controller | Microchip Technology Inc | SG2525AN vs SG1525AJ |
5962-8951101EX | Switching Controller, Voltage-mode, 0.5A, 350kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | SG2525AN vs 5962-8951101EX |
Related Parts for SG2525AN
-
ATMEGA1284P-PUMicrocontrollers
-
SG3525ANSwitching Regulator or Controllers
-
ADXL206HDZOther Analog ICs
-
SG6510SZ1Power Management Circuits
-
STB21N65M5Power Field-Effect Transistors
-
VNI2140JTRPeripheral Drivers
-
5962-8512701XAAnalog to Digital Converters
-
XC6SLX75-3CSG484IField Programmable Gate Arrays
-
AD8541ARTZ-REELOperational Amplifiers