Part Details for SG2525AN by Motorola Mobility LLC
Overview of SG2525AN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SG2525AN
SG2525AN CAD Models
SG2525AN Part Data Attributes
|
SG2525AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SG2525AN
Motorola Mobility LLC
0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG2525AN
This table gives cross-reference parts and alternative options found for SG2525AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2525AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951101EX | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | SG2525AN vs 5962-8951101EX |
SG3525AJ | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SG2525AN vs SG3525AJ |
SG3525AN#PBF | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | Linear Technology | SG2525AN vs SG3525AN#PBF |
5962-8951101EX | Switching Controller, 0.5A, 350kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | SG2525AN vs 5962-8951101EX |
5962-8951101EX | 0.5A SWITCHING CONTROLLER, 350kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SG2525AN vs 5962-8951101EX |
SG3525AJ | IC 0.4 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, DIP-16, Switching Regulator or Controller | Linear Technology | SG2525AN vs SG3525AJ |
SG2525AJ | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG2525AN vs SG2525AJ |
M38510/12602BEA | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corporation | SG2525AN vs M38510/12602BEA |
SG1525AJ | Switching Regulator/Controller | Microchip Technology Inc | SG2525AN vs SG1525AJ |
5962-8951101EX | Switching Controller, Voltage-mode, 0.5A, 350kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | SG2525AN vs 5962-8951101EX |