Part Details for SG5032CAN24.000000M-TJGA3 by Epson Electronics America Inc
Overview of SG5032CAN24.000000M-TJGA3 by Epson Electronics America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SG5032CAN24.000000M-TJGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD XTAL OSC ST 1.6~3.6V +/-50PPM -40~85C 250TR RoHS: Compliant |
1000 In Stock |
|
$1.3200 / $1.5800 | Buy Now |
|
Master Electronics | SMD XTAL OSC ST 1.6~3.6V +/-50PPM -40~85C 250TR RoHS: Compliant |
1000 In Stock |
|
$1.3200 / $1.5800 | Buy Now |
Part Details for SG5032CAN24.000000M-TJGA3
SG5032CAN24.000000M-TJGA3 CAD Models
SG5032CAN24.000000M-TJGA3 Part Data Attributes
|
SG5032CAN24.000000M-TJGA3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG5032CAN24.000000M-TJGA3
Epson Electronics America Inc
CRYSTAL OSCILLATOR, CLOCK, 24MHz, CMOS OUTPUT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |