Part Details for SG732BTTED101K by KOA Speer Electronics Inc
Overview of SG732BTTED101K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732BTTED101K
SG732BTTED101K CAD Models
SG732BTTED101K Part Data Attributes:
|
SG732BTTED101K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BTTED101K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732BTTED101K
This table gives cross-reference parts and alternative options found for SG732BTTED101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BTTED101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8ZTK101V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BTTED101K vs TSR8ZTK101V |
SG732BLTDD101K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTED101K vs SG732BLTDD101K |
NRCP12K101TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | SG732BTTED101K vs NRCP12K101TRF |
SG732BRTTE101K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTED101K vs SG732BRTTE101K |
CRCW1206100RKNEBTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SG732BTTED101K vs CRCW1206100RKNEBTR |
CRCW1206100RKNEATR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SG732BTTED101K vs CRCW1206100RKNEATR |
SG732BRTTDD101K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTED101K vs SG732BRTTDD101K |
SG732BTTDD101K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTED101K vs SG732BTTDD101K |
SG732BTBK101K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG732BTTED101K vs SG732BTBK101K |
TSR8NTK101V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BTTED101K vs TSR8NTK101V |