Part Details for SGA7489Z by RF Micro Devices Inc
Overview of SGA7489Z by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SGA7489Z
SGA7489Z CAD Models
SGA7489Z Part Data Attributes:
|
SGA7489Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA7489Z
RF Micro Devices Inc
0MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TO-243 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 127 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 10 |
Alternate Parts for SGA7489Z
This table gives cross-reference parts and alternative options found for SGA7489Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA7489Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-31389-BLKG | 50MHz - 2000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Avago Technologies | SGA7489Z vs MGA-31389-BLKG |
SCA-11 | Wide Band Low Power Amplifier, 300MHz Min, 3000MHz Max, GAAS, | RF Micro Devices Inc | SGA7489Z vs SCA-11 |
MGA-31689-BLKG | 1500MHz - 3000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Avago Technologies | SGA7489Z vs MGA-31689-BLKG |
MGA-31389-TR1G | 50MHz - 2000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Avago Technologies | SGA7489Z vs MGA-31389-TR1G |
SGA6589ZSR | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Qorvo | SGA7489Z vs SGA6589ZSR |
MGA-31389-TR1G | Wide Band Medium Power Amplifier, 50MHz Min, 2000MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Broadcom Limited | SGA7489Z vs MGA-31389-TR1G |
HMC475ST89ETR | InGaP HBT Gain Block Amplifier SMT, DC - 4.5 GHz | Analog Devices Inc | SGA7489Z vs HMC475ST89ETR |
SGA5489ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | SGA7489Z vs SGA5489ZSR |
AVT-54689-BLKG | Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, SOT-89, 3 PIN | Broadcom Limited | SGA7489Z vs AVT-54689-BLKG |
SGA6589Z | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Qorvo | SGA7489Z vs SGA6589Z |