Part Details for SGIHLP41FATR22M81S by Vishay Intertechnologies
Overview of SGIHLP41FATR22M81S by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGIHLP41FATR22M81S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGIHLP41FATR22M81S
|
Avnet Americas | SGIHLP41FATR22M81S - Bulk (Alt: SGIHLP41FATR22M81S) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SGIHLP41FATR22M81S
SGIHLP41FATR22M81S CAD Models
SGIHLP41FATR22M81S Part Data Attributes
|
SGIHLP41FATR22M81S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SGIHLP41FATR22M81S
Vishay Intertechnologies
General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD, 4040, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
DC Resistance | 0.00193 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.969 mm | |
Package Length | 10.29 mm | |
Package Style | SMT | |
Package Width | 10.29 mm | |
Packing Method | Tape | |
Rated Current-Max | 36 A | |
Reference Standard | MIL-STD-981 | |
Self Resonance Frequency | 117 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |