Part Details for SGT03U13 by Littelfuse Inc
Overview of SGT03U13 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGT03U13
SGT03U13 CAD Models
SGT03U13 Part Data Attributes
|
SGT03U13
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SGT03U13
Littelfuse Inc
RVS Blocking BOD, 50V V(BO) Max, PLASTIC, MODIFIED TO-202, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 50 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 30 V | |
JESD-30 Code | R-PSIP-T2 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |