Part Details for SGT23B13A by Harris Semiconductor
Overview of SGT23B13A by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGT23B13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SGT23B13A-ND
|
DigiKey | TRANSIENT SURGE SUPPRESSOR Min Qty: 365 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1193 In Stock |
|
$0.8200 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 280 |
|
$1.2229 / $2.6440 | Buy Now | |
|
Quest Components | 120 |
|
$16.0000 / $22.5000 | Buy Now | |
|
Rochester Electronics | BIDIRECTIONAL TRANSIENT SURGE SUPPRESSOR (SURGECTOR) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1193 |
|
$0.7058 / $0.8304 | Buy Now |
Part Details for SGT23B13A
SGT23B13A CAD Models
SGT23B13A Part Data Attributes
|
SGT23B13A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SGT23B13A
Harris Semiconductor
Symmetrical BOD, 315V V(BO) Max, MODIFIED TO-202, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | MODIFIED TO-202, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | DIFFUSED ZENER IN GATE REGION | |
Breakover Voltage-Max | 315 V | |
Case Connection | MAIN TERMINAL 2 | |
Clamping Voltage-Max | 295 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 200 V | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for SGT23B13A
This table gives cross-reference parts and alternative options found for SGT23B13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGT23B13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXBOD1-12R | RVS Blocking BOD, 1200V V(BO) Max, | IXYS Corporation | SGT23B13A vs IXBOD1-12R |
IXBOD1-18RD | RVS Blocking BOD, 1800V V(BO) Max, | Littelfuse Inc | SGT23B13A vs IXBOD1-18RD |
IXBOD1-28RD | RVS Blocking BOD, 2800V V(BO) Max, | Littelfuse Inc | SGT23B13A vs IXBOD1-28RD |
IXBOD1-24R | RVS Blocking BOD, 2400V V(BO) Max, | Littelfuse Inc | SGT23B13A vs IXBOD1-24R |
IXBOD1-23RD | RVS Blocking BOD, 2300V V(BO) Max, | IXYS Corporation | SGT23B13A vs IXBOD1-23RD |
IXBOD1-32RD | RVS Blocking BOD, 3200V V(BO) Max, | IXYS Corporation | SGT23B13A vs IXBOD1-32RD |
IXBOD1-30R | RVS Blocking BOD, 3000V V(BO) Max, | IXYS Corporation | SGT23B13A vs IXBOD1-30R |
IXBOD1-16R | RVS Blocking BOD, 1600V V(BO) Max, | Littelfuse Inc | SGT23B13A vs IXBOD1-16R |
IXBOD1-13RD | RVS Blocking BOD, 1300V V(BO) Max, | IXYS Corporation | SGT23B13A vs IXBOD1-13RD |
IXBOD1-09 | RVS Blocking BOD, 900V V(BO) Max, | IXYS Corporation | SGT23B13A vs IXBOD1-09 |