Part Details for SH18X334K250CT by Walsin Technology Corporation
Overview of SH18X334K250CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH18X334K250CT
SH18X334K250CT CAD Models
SH18X334K250CT Part Data Attributes
|
SH18X334K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH18X334K250CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SH18X334K250CT
This table gives cross-reference parts and alternative options found for SH18X334K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18X334K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X5R334K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | SH18X334K250CT vs CM105X5R334K25AH |
CM105X5R334K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.33 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | SH18X334K250CT vs CM105X5R334K25AL |
CM105X5R334K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | SH18X334K250CT vs CM105X5R334K25AN |
SH18X334K250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | SH18X334K250CT vs SH18X334K250CG |
223891653656 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | SH18X334K250CT vs 223891653656 |
CM105X5R334K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.33 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | SH18X334K250CT vs CM105X5R334K25AH |
CM105X5R334K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.33 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | SH18X334K250CT vs CM105X5R334K25AT |