Part Details for SHH-1S2012-8R0JB by Sumida Corporation
Overview of SHH-1S2012-8R0JB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHH-1S2012-8R0JB
SHH-1S2012-8R0JB CAD Models
SHH-1S2012-8R0JB Part Data Attributes
|
SHH-1S2012-8R0JB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
SHH-1S2012-8R0JB
Sumida Corporation
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 8 OHM Ω | |
Packing Method | BULK | |
Rated Current | 3 A | |
Width | 1.25 mm |
Alternate Parts for SHH-1S2012-8R0JB
This table gives cross-reference parts and alternative options found for SHH-1S2012-8R0JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHH-1S2012-8R0JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBH100505T-300Y-S-H | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | SHH-1S2012-8R0JB vs FBH100505T-300Y-S-H |
SHH-1T4532-121JB | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SHH-1S2012-8R0JB vs SHH-1T4532-121JB |
WB321611B600QLT30 | Ferrite Chip, 1 Function(s), 3A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | SHH-1S2012-8R0JB vs WB321611B600QLT30 |
CZP2AFTTE150P | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | SHH-1S2012-8R0JB vs CZP2AFTTE150P |
CZP2AFTTE220J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | SHH-1S2012-8R0JB vs CZP2AFTTE220J |
CZP2AFTTE150K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | SHH-1S2012-8R0JB vs CZP2AFTTE150K |
FBH201209T-070Y-S | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | SHH-1S2012-8R0JB vs FBH201209T-070Y-S |
CZP2AFTTE150J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | SHH-1S2012-8R0JB vs CZP2AFTTE150J |
PBY321611T-800Y-N | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | SHH-1S2012-8R0JB vs PBY321611T-800Y-N |
MFBW1V2012-190-R | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Eaton Corporation | SHH-1S2012-8R0JB vs MFBW1V2012-190-R |