Part Details for SI4731-C40-GUR by Silicon Laboratories Inc
Overview of SI4731-C40-GUR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SI4731-C40-GUR
SI4731-C40-GUR CAD Models
SI4731-C40-GUR Part Data Attributes
|
SI4731-C40-GUR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4731-C40-GUR
Silicon Laboratories Inc
Audio Single Chip Receiver, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137AE, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SI4731-C40-GUR
This table gives cross-reference parts and alternative options found for SI4731-C40-GUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4731-C40-GUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4731-D60-GUR | Audio Single Chip Receiver, AM/FM, CMOS, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24 | Silicon Laboratories Inc | SI4731-C40-GUR vs SI4731-D60-GUR |
SI4731-D60-GU | Audio Single Chip Receiver, AM/FM, CMOS, PDSO24, | Skyworks Solutions Inc | SI4731-C40-GUR vs SI4731-D60-GU |
SI4731-D60-GU | Audio Single Chip Receiver, AM/FM, CMOS, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24 | Silicon Laboratories Inc | SI4731-C40-GUR vs SI4731-D60-GU |