Part Details for SI4734-D60-GMR by Skyworks Solutions Inc
Overview of SI4734-D60-GMR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SI4734-D60-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4734-D60-GMR-ND
|
DigiKey | RF RX AM/FM 153KHZ-279KHZ 20QFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5388 | Buy Now |
DISTI #
634-SI4734-D60-GMR
|
Mouser Electronics | RF Receiver FM/AM/SW/LW receiver RoHS: Compliant | 0 |
|
$2.5300 | Order Now |
Part Details for SI4734-D60-GMR
SI4734-D60-GMR CAD Models
SI4734-D60-GMR Part Data Attributes:
|
SI4734-D60-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI4734-D60-GMR
Skyworks Solutions Inc
Audio Single Chip Receiver, AM/FM, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (AM) | 60 mV | |
Output Voltage-Nom (FM) | 80 mV | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Signal to Noise Ratio-Nom (FM) | 58 dB | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SI4734-D60-GMR
This table gives cross-reference parts and alternative options found for SI4734-D60-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4734-D60-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4734-D60-GM | Audio Single Chip Receiver, AM/FM, CMOS, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | SI4734-D60-GMR vs SI4734-D60-GM |
SI4734-D60-GMR | Audio Single Chip Receiver, AM/FM, CMOS, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | SI4734-D60-GMR vs SI4734-D60-GMR |