-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Receiver IC, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC RCVR AM/FM RADIO 24SSOP | 17000 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4831-B30-GUR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4831-B30-GUR
Silicon Laboratories Inc
Receiver IC, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SSOP | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SI4831-B30-GUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4831-B30-GUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4831-B30-GU | Receiver IC, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24 | Silicon Laboratories Inc | SI4831-B30-GUR vs SI4831-B30-GU |