Part Details for SI4944DY-T1-E3 by Vishay Intertechnologies
Overview of SI4944DY-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI4944DY-T1-E3
SI4944DY-T1-E3 CAD Models
SI4944DY-T1-E3 Part Data Attributes
|
SI4944DY-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4944DY-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 9.3A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9.3 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI4944DY-T1-E3
This table gives cross-reference parts and alternative options found for SI4944DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4944DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4924DY | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Vishay Intertechnologies | SI4944DY-T1-E3 vs SI4924DY |
SI4804DY-T1 | Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4944DY-T1-E3 vs SI4804DY-T1 |
SI9926CDY-T1-E3 | TRANSISTOR 8000 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI4944DY-T1-E3 vs SI9926CDY-T1-E3 |
SI4834DY-T1 | Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4944DY-T1-E3 vs SI4834DY-T1 |
SI4804DY | Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4944DY-T1-E3 vs SI4804DY |
SI4926DY-T1 | Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4944DY-T1-E3 vs SI4926DY-T1 |
TPC8223-H | TRANSISTOR 9000 mA, 30 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, THIN, 2-5R1S, SOP-8, FET General Purpose Small Signal | Toshiba America Electronic Components | SI4944DY-T1-E3 vs TPC8223-H |
SI4804BDY-E3 | Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4944DY-T1-E3 vs SI4804BDY-E3 |
SI4922BDY-T1-GE3 | Small Signal Field-Effect Transistor, 8A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 | Vishay Intertechnologies | SI4944DY-T1-E3 vs SI4922BDY-T1-GE3 |
DMN3024LSD-13 | Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Diodes Incorporated | SI4944DY-T1-E3 vs DMN3024LSD-13 |